+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S10

Connector: DC supply; plug; female; 11A; for cable; soldering


Manufacturer: SWITCHCRAFT

Manufacturer part number:
S10
TME Symbol:
S10

Specification

Manufacturer
SWITCHCRAFT
Type of connector
DC supply
Connector
plug
Kind of connector
female
Current rating
11A
Mechanical mounting
for cable
Electrical mounting
soldering
Contact plating
silver plated
Cable external diameter
5.5mm
Gross weight12.2 g
Certificates
See other products in this category: DC power connectors SWITCHCRAFT,
*
S10
70 in TME stock
Net price for quantities from 1 pcs - 6.97 EURGross price for quantities from 1 pcs - 6.97 EUR
Net price for quantities from 5 pcs - 6.19 EURGross price for quantities from 5 pcs - 6.19 EUR
Net price for quantities from 20 pcs - 5.80 EURGross price for quantities from 20 pcs - 5.80 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts