+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2CDS272001R0021

Circuit breaker; 400VAC; Inom: 2A; Poles: 2; for DIN rail mounting


Manufacturer: ABB

Manufacturer part number:
2CDS272001R0021
TME Symbol:
S202M-D2

Specification

Manufacturer
ABB
Type of protection
circuit breaker
Rated voltage
400V AC
Current rating
2A
Number of poles
2
Mounting
for DIN rail mounting
Characteristics
D
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
0.75...25mm2
Manufacturer series
S200M
Electrical life
20000 cycles
Conform to the norm
IEC EN 60898-1 IEC EN 60947-2
Trade name
MCB
Operating temperature
-25...55°C
Gross weight227.1 g
Certificates
EAN code4016779600385
See other products in this category: Circuit Breakers ABB,
See other products from this series.:
*
2CDS272001R0021
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 52.50 GBPGross price for quantities from 1 pcs - 52.50 GBP
Net price for quantities from 5 pcs - 49.50 GBPGross price for quantities from 5 pcs - 49.50 GBP
Net price for quantities from 10 pcs - 46.50 GBPGross price for quantities from 10 pcs - 46.50 GBP
Packaging method by the manufacturer:Cardboard = 5 pcs