+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S821

Switch: toggle; Pos: 2; DPST; ON-OFF; 30A/250VAC; 30A/48VDC; S


Manufacturer: NKK SWITCHES

Manufacturer part number:
S821
TME Symbol:
S821

Specification

Manufacturer
NKK SWITCHES
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
DPST
Switching method
ON-OFF
AC contacts rating @R
30A / 250V AC
DC contacts rating @R
30A / 48V DC
Leads
screw
Manufacturer series
S
Operating temperature
-10...70°C
Kind of toggle
round
Mounting hole dimensions
Ø12.5mm
Knob height
22mm
Max. contact resistance:
10mΩ
Body dimensions
42x24x46mm
Electrical life
25000 cycles
Actuator material
brass
Contact plating
copper plated, silver plated
Min. insulation resistance
1GΩ
Contact material
silver alloy
Mounting
on panel
Lever plating
chromium
Gross weight85.13 g
Certificates
See other products in this category: Toggle Switches NKK SWITCHES,
See other products from this series.:
*
S821
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 26.41 EURGross price for quantities from 1 pcs - 26.41 EUR
Net price for quantities from 20 pcs - 24.19 EURGross price for quantities from 20 pcs - 24.19 EUR
Net price for quantities from 100 pcs - 22.38 EURGross price for quantities from 100 pcs - 22.38 EUR
Net price for quantities from 200 pcs - 21.57 EURGross price for quantities from 200 pcs - 21.57 EUR
Packaging method by the manufacturer:Cardboard = 20 pcs