+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SWITCH COMPONENTS | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST-NO | |
DC contacts rating @R | 50A / 12V DC | |
Actuator colour | blue | |
Illumination | LED | |
Backlight colour | white | |
Leads | M4 screws | |
Manufacturer series | SA | |
Max. contact resistance: | 50mΩ | |
Switching method | OFF-(ON) | |
Mounting | on panel | |
Min. insulation resistance | 0.1GΩ | |
Button shape | round | |
Flammability rating | UL94V-2 | |
Operating temperature | -25...85°C |