+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SA-7010TA

Rotary Coded Switch: DEC/BCD; Pos: 10; SMT; Rcont max: 100mΩ; reel


Manufacturer: Nidec Copal Electronics

Manufacturer part number:
SA-7010TA
TME Symbol:
SA-7010TA

Specification

Manufacturer
Nidec Copal Electronics
Type of rotary coded switch
DEC/BCD
Stable positions number
10
Number of positions
10
Operating temperature
-40...85°C
Mounting
SMT
Leads
for PCB, J-Bend
Max. contact resistance:
100mΩ
DC contacts rating @R
0.1A / 5V DC
Min. insulation resistance
0.1GΩ
Terminal pitch
2.54mm
Switches features
without knob
Body dimensions
7.2x7.2x3mm
Manufacturer series
SA-7000
Contact plating
gold-plated
Kind of package
reel
Contact material
copper alloy
Soldering temperature
245°C / 3 s
Output code
real code
Gross weight3 g
Certificates
See other products in this category: Encoding Switches Nidec Copal Electronics,
See other products from this series.:
*
SA-7010TA
0 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 500.
Multiple of: 500.
Net price for quantities from 500 pcs - 1.49 GBPGross price for quantities from 500 pcs - 1.49 GBP
Net price for quantities from 1000 pcs - 1.42 GBPGross price for quantities from 1000 pcs - 1.42 GBP