+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

020121

Wrench: ring; double-sided; 16mm,17mm; L: 170mm; steel; tag


Manufacturer: IRIMO

Manufacturer part number:
020121
TME Symbol:
SA.020121

Specification

Manufacturer
IRIMO
Type of wrench
ring
Kind of wrench
double-sided
Length
170mm
Material
steel
Conform to the norm
DIN 837 ISO 1085 ISO 10103
Key features
chrome plated key surface
Kind of package
tag
Spanner size
  • 16mm
  • 17mm
Gross weight78 g
EAN code8414909011852
See other products in this category: Wrenches and Combination Wrenches IRIMO,
*
020121
0 in TME stock
Net price for quantities from 1 pcs - 9.59 EURGross price for quantities from 1 pcs - 9.59 EUR
Net price for quantities from 3 pcs - 8.64 EURGross price for quantities from 3 pcs - 8.64 EUR
Net price for quantities from 5 pcs - 8.04 EURGross price for quantities from 5 pcs - 8.04 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.