+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SAM-10

Bearing: spherical; Øout: 12mm; Øint: 10.2mm; iglidur® W300

Manufacturer: IGUS

Manufacturer part number:
SAM-10
TME Symbol:
SAM-10

Specification

Manufacturer
IGUS
Type of bearing
spherical
Outside diameter
12mm
Internal diameter
10.2mm
Material
iglidur® W300
Mechanical elements features
lubricant-free
Operating temperature
-30...80°C
Manufacturer series
igubal®
Height
5.5mm
Enclosure material
igumid G
Gross weight3.4 g
Certificates
See other products in this category: Plain Bearings IGUS,
See other products from this series.:
*
SAM-10
0 in TME stock
Net price for quantities from 1 pcs - 5.53 EURGross price for quantities from 1 pcs - 5.53 EUR
Net price for quantities from 10 pcs - 4.43 EURGross price for quantities from 10 pcs - 4.43 EUR
Net price for quantities from 25 pcs - 4.15 EURGross price for quantities from 25 pcs - 4.15 EUR
No. of pieces (Multiplicity: 1)