+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SAV4F1BSS344

Switch: vandal resistant; Pos: 2; SPST; 15A/250VAC; IP67; ON-(ON)

Manufacturer: E-SWITCH

Manufacturer part number:
SAV4F1BSS344
TME Symbol:
SAV4F1BSS344

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
AC contacts rating @R
15A / 250V AC
IP rating
IP67
Switching method
ON-(ON)
Manufacturer series
SAV4
Illumination
LED, ring
Backlight colour
blue
Illumination voltage
12V DC
Leads
connectors
Leads dimensions
4.75x0.5mm
Electrical life
10000 cycles
Max. contact resistance:
100mΩ
Operating Force
3.5N
Mechanical durability
1000000 cycles
Button shape
flat, round
Mounting hole dimensions
Ø19.2mm
Body colour
silver
Actuator colour
silver
Button marking
blank
Min. insulation resistance
0.1GΩ
Panel thickness
1...10mm
Mounting
on panel
Key stroke
3.2mm
Operating temperature
-25...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
SAV4F1BSS344
0 in TME stock
Net price for quantities from 80 pcs - 13.51 USDGross price for quantities from 80 pcs - 13.51 USD
Net price for quantities from 100 pcs - 13.32 USDGross price for quantities from 100 pcs - 13.32 USD
Net price for quantities from 500 pcs - 12.58 USDGross price for quantities from 500 pcs - 12.58 USD
No. of pieces (Multiplicity: 1)