+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SAV8F1BSS344

Switch: vandal resistant; Pos: 2; SPST; SAV8; 15A/250VAC; IP67; blue


Manufacturer: E-SWITCH

Manufacturer part number:
SAV8F1BSS344
TME Symbol:
SAV8F1BSS344

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
Manufacturer series
SAV8
AC contacts rating @R
15A / 250V AC
IP rating
IP67
Switching method
ON-(ON)
Illumination
LED, ring
Backlight colour
blue
Illumination voltage
12V DC
Leads
connectors
Leads dimensions
4.75x0.5mm
Electrical life
10000 cycles
Max. contact resistance:
100mΩ
Operating Force
3.5N
Mechanical durability
1000000 cycles
Button shape
flat, round
Mounting hole dimensions
Ø25.2mm
Body colour
silver
Actuator colour
silver
Button marking
blank
Min. insulation resistance
0.1GΩ
Panel thickness
1...10mm
Mounting
on panel
Key stroke
3.2mm
Operating temperature
-25...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
SAV8F1BSS344
0 in TME stock
Net price for quantities from 80 pcs - 15.92 USDGross price for quantities from 80 pcs - 15.92 USD
Net price for quantities from 200 pcs - 15.25 USDGross price for quantities from 200 pcs - 15.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 80.
Multiplicity: 1.