+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SB-1B-DC-3-B

Switch: push-button; Pos: 2; SPST-NO; 60A/12VDC; black; SB; on panel


Manufacturer: SWITCH COMPONENTS

Manufacturer part number:
SB-1B-DC-3-B
TME Symbol:
SB-1B-DC-3-B

Specification

Manufacturer
SWITCH COMPONENTS
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
60A / 12V DC
Actuator colour
black
Illumination
none
Leads
M4 screws
Manufacturer series
SB
Max. contact resistance:
50mΩ
Switching method
OFF-(ON)
Mounting
on panel
Min. insulation resistance
0.1GΩ
Button shape
round
Operating temperature
-20...85°C
Gross weight42.95 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches SWITCH COMPONENTS,
See other products from this series.:
*
SB-1B-DC-3-B
28 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.88 EURGross price for quantities from 1 pcs - 6.88 EUR
Net price for quantities from 30 pcs - 6.11 EURGross price for quantities from 30 pcs - 6.11 EUR
Net price for quantities from 50 pcs - 5.73 EURGross price for quantities from 50 pcs - 5.73 EUR
Net price for quantities from 100 pcs - 5.35 EURGross price for quantities from 100 pcs - 5.35 EUR
Packaging method by the manufacturer:Bag = 10 pcs