+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

161-41101

Spiral wrapping; Øbundle : 5÷20mm; polyetylene; black; L: 30m


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
161-41101
TME Symbol:
SBPE4-PE-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
spiral wrapping
Bundle diameter
5...20mm
Material
polyetylene
Colour
black
Length
30m
Flammability rating
UL94HB
Operating temperature
-60...80°C
Gross weight15.033 g
Certificates
EAN code5022660548086
See other products in this category: Protective tubes HELLERMANNTYTON,
*
161-41101
1860 in TME stock
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.
Net price for quantities from 30 m - 0.72 EURGross price for quantities from 30 m - 0.72 EUR
Net price for quantities from 60 m - 0.64 EURGross price for quantities from 60 m - 0.64 EUR
Net price for quantities from 120 m - 0.58 EURGross price for quantities from 120 m - 0.58 EUR
Packaging method by the manufacturer:Cardboard = 30 mCardboard = 300 m