+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

161-41104

Spiral wrapping; Øbundle : 5÷20mm; polyetylene; black; L: 5m


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
161-41104
TME Symbol:
SBPE4D-PE-B

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
spiral wrapping
Bundle diameter
5...20mm
Material
polyetylene
Colour
black
Length
5m
Flammability rating
UL94HB
Operating temperature
-60...80°C
Gross weight93.406 g
Certificates
EAN code5022660548833
See other products in this category: Protective tubes HELLERMANNTYTON,
*
161-41104
128 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 7.73 EURGross price for quantities from 1 pcg - 7.73 EUR
Net price for quantities from 5 pcg - 6.86 EURGross price for quantities from 5 pcg - 6.86 EUR
Net price for quantities from 25 pcg - 6.22 EURGross price for quantities from 25 pcg - 6.22 EUR
Packaging method by the manufacturer:Cardboard = 25 pcg