+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

161-41103

Spiral wrapping; Øbundle : 5÷20mm; polyetylene; natural; L: 5m


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
161-41103
TME Symbol:
SBPE4D-PE-N

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
spiral wrapping
Bundle diameter
5...20mm
Material
polyetylene
Colour
natural
Length
5m
Flammability rating
UL94HB
Operating temperature
-60...80°C
Gross weight93.23 g
Certificates
EAN code5022660548826
See other products in this category: Protective tubes HELLERMANNTYTON,
*
161-41103
57 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 7.72 EURGross price for quantities from 1 pcg - 7.72 EUR
Net price for quantities from 5 pcg - 6.87 EURGross price for quantities from 5 pcg - 6.87 EUR
Net price for quantities from 25 pcg - 6.23 EURGross price for quantities from 25 pcg - 6.23 EUR