+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

161-41201

Spiral wrapping; Øbundle : 10÷100mm; polyetylene; black; L: 30m


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
161-41201
TME Symbol:
SBPE9-PE-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
spiral wrapping
Bundle diameter
10...100mm
Material
polyetylene
Colour
black
Length
30m
Flammability rating
UL94HB
Operating temperature
-60...80°C
Gross weight36.51 g
Certificates
EAN code5022660548864
See other products in this category: Protective tubes HELLERMANNTYTON,
*
161-41201
2490 in TME stock
Amount (Multiple of: 30)
Minimum order quantity: 30.
Multiple of: 30.
Net price for quantities from 30 m - 2.31 USDGross price for quantities from 30 m - 2.31 USD
Net price for quantities from 60 m - 2.03 USDGross price for quantities from 60 m - 2.03 USD
Net price for quantities from 120 m - 1.89 USDGross price for quantities from 120 m - 1.89 USD
Packaging method by the manufacturer:
Cardboard = 30 mCardboard = 120 m