+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

161-45100

Spiral wrapping; Øbundle : 5÷20mm; PTFE; natural; UL94V-0


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
161-45100
TME Symbol:
SBPTFE4-PTFE-N

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
spiral wrapping
Bundle diameter
5...20mm
Material
PTFE
Colour
natural
Resistance to
temperature
Flammability rating
UL94V-0
Operating temperature
-60...260°C
Gross weight23.44 g
Certificates
EAN code5022660549106
See other products in this category: Protective tubes HELLERMANNTYTON,
*
161-45100
0 in TME stock
Amount (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 m - 18.48 USDGross price for quantities from 5 m - 18.48 USD
Net price for quantities from 10 m - 16.74 USDGross price for quantities from 10 m - 16.74 USD
Net price for quantities from 20 m - 14.88 USDGross price for quantities from 20 m - 14.88 USD
Packaging method by the manufacturer:
Bag = 5 m