+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC-1010W

Rotary Coded Switch: HEX/BCD; Pos: 16; THT; Rcont max: 100mΩ


Manufacturer: Nidec Copal Electronics

Manufacturer part number:
SC-1010W
TME Symbol:
SC-1010W

Specification

Manufacturer
Nidec Copal Electronics
Type of rotary coded switch
HEX/BCD
Stable positions number
16
Number of positions
16
Operating temperature
-40...85°C
Mounting
THT
Leads
for PCB
Max. contact resistance:
100mΩ
DC contacts rating @R
0.1A / 5V DC
Min. insulation resistance
1GΩ
Terminal pitch
2.54mm
Switches features
without knob
Body dimensions
10x10x3.9mm
Manufacturer series
SC-1000/2000
Contact plating
gold-plated
Contact material
copper alloy
Soldering temperature
245°C / 3 s
Output code
real code
Gross weight0.62 g
Certificates
See other products in this category: Encoding Switches Nidec Copal Electronics,
See other products from this series.:
*
SC-1010W
348 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.84 EURGross price for quantities from 1 pcs - 2.84 EUR
Net price for quantities from 2 pcs - 1.83 EURGross price for quantities from 2 pcs - 1.83 EUR
Net price for quantities from 10 pcs - 1.72 EURGross price for quantities from 10 pcs - 1.72 EUR
Packaging method by the manufacturer:Tray = 50 pcsCardboard = 500 pcs