+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SC1-400/5A

Transformer: current; Iin: 400A; Iout: 5A; screw; 50÷60Hz; -20÷85°C


Manufacturer: CROMPTON / TE CONNECTIVITY

Manufacturer part number:
SC1-400/5A
TME Symbol:
SC1-400/5A

Specification

Manufacturer
CROMPTON / TE CONNECTIVITY
Type of Transformer
current
Manufacturer series
SC1
Input current
400A
Output current
5A
Mounting
screw
Accuracy class
0.5 @max 2.5VA, 1 @max 6VA, 3 @max 10VA
Operating frequency
50...60Hz
Dimensions (a x b x c)
89x111x40mm
Operating temperature
-20...85°C
Conform to the norm
EN 60044-1
Test accessories features
split core
Conductor rail size
20mmx30mm
Dimensions
Gross weight823.3 g

WATCH VIDEO

See other products in this category: Current Transformers CROMPTON / TE CONNECTIVITY,
See other products from this series.:
*
SC1-400/5A
15 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 59.88 USDGross price for quantities from 1 pcs - 59.88 USD
Net price for quantities from 3 pcs - 56.14 USDGross price for quantities from 3 pcs - 56.14 USD
Net price for quantities from 5 pcs - 52.39 USDGross price for quantities from 5 pcs - 52.39 USD