+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-30311

Straight terminal connector; Thread: non-swivel,PG,outside

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-30311
TME Symbol:
SC10-FM-PG7

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
non-swivel, outside, PG
Material
brass
Manufacturer series
HelaGuard SC
IP rating
IP40
Mechanical connection
10 socket / PG
Plating material
nickel
Conduit size
10
Operating temperature
-100...300°C
Gross weight13.033 g
Certificates
EAN code4031026306148
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-30311
18 in TME stock
Net price for quantities from 1 pcs - 3.01 EURGross price for quantities from 1 pcs - 3.01 EUR
Net price for quantities from 5 pcs - 2.83 EURGross price for quantities from 5 pcs - 2.83 EUR
Net price for quantities from 30 pcs - 2.63 EURGross price for quantities from 30 pcs - 2.63 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs