+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-30110

Protective tube; Size: 10; zinc-plated steel,galvanised steel


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-30110
TME Symbol:
SC10

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
10
Material
galvanised steel, zinc-plated steel
Colour
natural
Manufacturer series
HelaGuard SC
Resistance to
mechanical stesses, temperature
Internal diameter
6.8mm
Bending radius
25mm
Package contents
10m
Operating temperature
-100...300°C
Cable accessories features
  • flexible
  • wires protection against damage
Gross weight148.76 g
Certificates
EAN code4031026328263
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
166-30110
160 in TME stock
Amount (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 m - 2.67 EURGross price for quantities from 10 m - 2.67 EUR
Net price for quantities from 50 m - 2.51 EURGross price for quantities from 50 m - 2.51 EUR
Net price for quantities from 100 m - 2.35 EURGross price for quantities from 100 m - 2.35 EUR
Packaging method by the manufacturer:
Reel = 10 m