+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-30401

Straight terminal connector; Thread: metric,swivel,outside


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-30401
TME Symbol:
SC12-SM-M16

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
metric, outside, swivel
Material
brass
Manufacturer series
HelaGuard SC
IP rating
IP40
Mechanical connection
12 socket / M16
Plating material
nickel
Conduit size
12
Operating temperature
-100...300°C
Gross weight31.1 g
Certificates
EAN code4031026306339
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-30401
11 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 3.79 USDGross price for quantities from 1 pcs - 3.79 USD
Net price for quantities from 10 pcs - 3.71 USDGross price for quantities from 10 pcs - 3.71 USD
Packaging method by the manufacturer:Bag = 10 pcs