+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-30314

Straight terminal connector; Thread: non-swivel,PG,outside


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-30314
TME Symbol:
SC16-FM-PG11

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
non-swivel, outside, PG
Material
brass
Manufacturer series
HelaGuard SC
IP rating
IP40
Mechanical connection
16 socket / PG11
Plating material
nickel
Conduit size
16
Operating temperature
-100...300°C
Gross weight27.52 g
Certificates
EAN code4031026306179
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-30314
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.82 EURGross price for quantities from 1 pcs - 3.82 EUR
Net price for quantities from 5 pcs - 3.58 EURGross price for quantities from 5 pcs - 3.58 EUR
Net price for quantities from 25 pcs - 3.34 EURGross price for quantities from 25 pcs - 3.34 EUR