+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

166-30315

Straight terminal connector; Thread: non-swivel,PG,outside


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-30315
TME Symbol:
SC20-FM-PG16

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
non-swivel, outside, PG
Material
brass
Manufacturer series
HelaGuard SC
IP rating
IP40
Mechanical connection
20 socket / PG16
Plating material
nickel
Conduit size
20
Operating temperature
-100...300°C
Gross weight36.14 g
Certificates
EAN code4031026306186
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-30315
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.31 EURGross price for quantities from 1 pcs - 4.31 EUR
Net price for quantities from 5 pcs - 4.09 EURGross price for quantities from 5 pcs - 4.09 EUR
Net price for quantities from 30 pcs - 3.80 EURGross price for quantities from 30 pcs - 3.80 EUR
Packaging method by the manufacturer:Bag = 10 pcs