+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-30120

Protective tube; Size: 25; zinc-plated steel,galvanised steel


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-30120
TME Symbol:
SC25-GS-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
25
Material
galvanised steel, zinc-plated steel
Colour
natural
Manufacturer series
HelaGuard SC
Resistance to
mechanical stesses, temperature
Internal diameter
21.1mm
Bending radius
55mm
Package contents
50m
Operating temperature
-100...300°C
Cable accessories features
  • flexible
  • wires protection against damage
Gross weight306.26 g
Certificates
EAN code4031026328683
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
166-30120
50 in TME stock
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Net price for quantities from 50 m - 5.57 EURGross price for quantities from 50 m - 5.57 EUR
Net price for quantities from 100 m - 4.95 EURGross price for quantities from 100 m - 4.95 EUR
Net price for quantities from 200 m - 4.49 EURGross price for quantities from 200 m - 4.49 EUR
Packaging method by the manufacturer:Bag = 50 m