+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-30306

Straight terminal connector; Thread: metric,non-swivel,outside


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-30306
TME Symbol:
SC32-FM-M32

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
metric, non-swivel, outside
Material
brass
Manufacturer series
HelaGuard SC
IP rating
IP40
Mechanical connection
32 socket / M32
Plating material
nickel
Conduit size
32
Operating temperature
-100...300°C
Gross weight82.1 g
Certificates
EAN code4031026306094
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-30306
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.64 EURGross price for quantities from 1 pcs - 9.64 EUR
Net price for quantities from 5 pcs - 9.03 EURGross price for quantities from 5 pcs - 9.03 EUR
Net price for quantities from 25 pcs - 8.43 EURGross price for quantities from 25 pcs - 8.43 EUR
Packaging method by the manufacturer:Bag = 2 pcs