+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

166-30105

Protective tube; Size: 32; zinc-plated steel,galvanised steel


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-30105
TME Symbol:
SC32-GS-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
32
Material
galvanised steel, zinc-plated steel
Colour
natural
Manufacturer series
HelaGuard SC
Resistance to
mechanical stesses, temperature
Internal diameter
28.1mm
Bending radius
70mm
Package contents
25m
Operating temperature
-100...300°C
Cable accessories features
  • flexible
  • wires protection against damage
Gross weight460.984 g
Certificates
EAN code4031026305905
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
166-30105
50 in TME stock
Amount (Multiple of: 25)
Minimum order quantity: 25.
Multiple of: 25.
Net price for quantities from 25 m - 9.71 USDGross price for quantities from 25 m - 9.71 USD
Net price for quantities from 50 m - 8.64 USDGross price for quantities from 50 m - 8.64 USD
Net price for quantities from 100 m - 7.83 USDGross price for quantities from 100 m - 7.83 USD
Packaging method by the manufacturer:Reel = 25 m