+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

166-30505

Straight terminal connector; brass; HelaGuard SC; IP40; nickel


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-30505
TME Symbol:
SC32-PC-NPB

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Material
brass
Manufacturer series
HelaGuard SC
IP rating
IP40
Mechanical connection
32 socket
Plating material
nickel
Conduit size
32
Operating temperature
-100...300°C
Gross weight70 g
Certificates
EAN code4031026306629
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-30505
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.25 EURGross price for quantities from 1 pcs - 10.25 EUR
Net price for quantities from 2 pcs - 9.11 EURGross price for quantities from 2 pcs - 9.11 EUR
Net price for quantities from 10 pcs - 8.25 EURGross price for quantities from 10 pcs - 8.25 EUR