+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-30406

Straight terminal connector; Thread: metric,swivel,outside


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-30406
TME Symbol:
SC32-SM-M32

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
metric, outside, swivel
Material
brass
Manufacturer series
HelaGuard SC
IP rating
IP40
Mechanical connection
32 socket / M32
Plating material
nickel
Conduit size
32
Operating temperature
-100...300°C
Gross weight170 g
Certificates
EAN code4031026306384
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-30406
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.51 USDGross price for quantities from 1 pcs - 16.51 USD
Net price for quantities from 6 pcs - 15.39 USDGross price for quantities from 6 pcs - 15.39 USD
Net price for quantities from 20 pcs - 14.37 USDGross price for quantities from 20 pcs - 14.37 USD