+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-30106

Protective tube; Size: 40; zinc-plated steel,galvanised steel

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-30106
TME Symbol:
SC40-GS-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
40
Material
galvanised steel, zinc-plated steel
Colour
natural
Manufacturer series
HelaGuard SC
Resistance to
mechanical stesses, temperature
Internal diameter
37.6mm
Bending radius
80mm
Package contents
25m
Operating temperature
-100...300°C
Cable accessories features
  • flexible
  • wires protection against damage
Gross weight520 g
Certificates
EAN code4031026305912
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
166-30106
0 in TME stock
Net price for quantities from 25 m - 9.69 GBPGross price for quantities from 25 m - 9.69 GBP
Net price for quantities from 50 m - 8.62 GBPGross price for quantities from 50 m - 8.62 GBP
Net price for quantities from 100 m - 7.81 GBPGross price for quantities from 100 m - 7.81 GBP
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.