+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC5-6000/5A

Transformer: current; Iin: 6kA; Iout: 5A; screw; 50÷60Hz; -20÷85°C


Manufacturer: CROMPTON / TE CONNECTIVITY

Manufacturer part number:
SC5-6000/5A
TME Symbol:
SC5-6000/5A

Specification

Manufacturer
CROMPTON / TE CONNECTIVITY
Type of Transformer
current
Manufacturer series
SC5
Input current
6kA
Output current
5A
Mounting
screw
Accuracy class
0.5 @max 20VA, 1 @max 25VA, 3 @max 30VA
Operating frequency
50...60Hz
Dimensions (a x b x c)
184x245x52mm
Operating temperature
-20...85°C
Conform to the norm
EN 60044-1
Test accessories features
split core
Conductor rail size
160mmx80mm
Dimensions
Gross weight100 g

WATCH VIDEO

See other products in this category: Current Transformers CROMPTON / TE CONNECTIVITY,
See other products from this series.:
*
SC5-6000/5A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 275.44 USDGross price for quantities from 1 pcs - 275.44 USD
Net price for quantities from 3 pcs - 258.22 USDGross price for quantities from 3 pcs - 258.22 USD
Net price for quantities from 5 pcs - 241.00 USDGross price for quantities from 5 pcs - 241.00 USD