+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-30109

Protective tube; Size: 75; zinc-plated steel,galvanised steel


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-30109
TME Symbol:
SC75

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
75
Material
galvanised steel, zinc-plated steel
Colour
natural
Manufacturer series
HelaGuard SC
Resistance to
mechanical stesses, temperature
Internal diameter
70mm
Bending radius
150mm
Package contents
10m
Operating temperature
-100...300°C
Cable accessories features
  • flexible
  • wires protection against damage
Gross weight1.137 kg
Certificates
EAN code4031026305943
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
166-30109
0 in TME stock
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 m - 44.95 USDGross price for quantities from 10 m - 44.95 USD
Net price for quantities from 50 m - 42.14 USDGross price for quantities from 50 m - 42.14 USD
Net price for quantities from 100 m - 39.32 USDGross price for quantities from 100 m - 39.32 USD