+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: ESSECI
Manufacturer | ESSECI | |
Type of automation module | regulator | |
Controlled parameter | temperature | |
Controlled parameter range | -99.9...999 | |
Kind of output 1 | SPDT | |
Kind of input 1 | PTC | |
Regulation for output 1 | ON-OFF with hysteresis | |
Mounting | on panel | |
Manufacturer series | SCL210 | |
Output 1 electrical parameters | 250V AC / 8A | |
The programming method | rubber keypad | |
Mounting hole dimensions | 71x29mm | |
IP rating | IP65 (from the front) | |
Input 1 properties | PTC | |
Kind of display used | LED | |
Display parameters | 3 digit | |
Display height 1 | 14mm | |
Additional functions | password protecion possible, LED and sound operation status indication | |
Related items | SCP-PTC/B | |
Display colour | red | |
Body dimensions | 75x33x63mm | |
Operating temperature | -10...50°C |