+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCM0100200

Relay: solid state; Ucntrl: 4.5÷32VDC; 100A; 2÷200VDC; SCM; IP20


Manufacturer: CELDUC

Manufacturer part number:
SCM0100200
TME Symbol:
SCM0100200

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
4.5...32V DC
Max. operating current
100A
Switched voltage
2...200V DC
Relay variant
1-phase, current source
Manufacturer series
SCM
Body dimensions
44.5x58.2x27mm
IP rating
IP20
Switching method
instantaneous switching
Operating temperature
-40...90°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight125.62 g
Certificates
EAN code3760283305618
See other products in this category: DC Solid State Relays CELDUC,
See other products from this series.:
*
SCM0100200
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 301.14 USDGross price for quantities from 1 pcs - 301.14 USD
Net price for quantities from 5 pcs - 240.91 USDGross price for quantities from 5 pcs - 240.91 USD
Net price for quantities from 10 pcs - 225.86 USDGross price for quantities from 10 pcs - 225.86 USD