+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCM0150100

Relay: solid state; Ucntrl: 4.5÷32VDC; 150A; 2÷100VDC; SCM; IP20


Manufacturer: CELDUC

Manufacturer part number:
SCM0150100
TME Symbol:
SCM0150100

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
4.5...32V DC
Max. operating current
150A
Switched voltage
2...100V DC
Relay variant
1-phase, current source
Manufacturer series
SCM
Body dimensions
44.5x58.2x27mm
IP rating
IP20
Switching method
instantaneous switching
Operating temperature
-40...90°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight100 g
Certificates
EAN code3760283305601
See other products in this category: DC Solid State Relays CELDUC,
See other products from this series.:
*
SCM0150100
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 358.28 USDGross price for quantities from 1 pcs - 358.28 USD
Net price for quantities from 5 pcs - 286.63 USDGross price for quantities from 5 pcs - 286.63 USD
Net price for quantities from 10 pcs - 268.71 USDGross price for quantities from 10 pcs - 268.71 USD