+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

88000001S

Quick splice; 32A; 600V; for cable; spring clamp; 0.75÷4mm2

Manufacturer: SIMET

Manufacturer part number:
88000001S

Alternative designations: SCP2

TME Symbol:
SCP2

Specification

Manufacturer
SIMET
Type of splice terminal
quick splice
Current rating
32A
Rated voltage
0.6kV
Mechanical mounting
for cable
Electrical mounting
spring clamp
Wire cross-section
0.75...4mm2
Number of ways
1
Number of terminals
2
Gross weight1.631 g
Certificates
See other products in this category: Quick Splice SIMET,
*
88000001S
100 in TME stock
Net price for quantities from 1 pcs - 0.19 EURGross price for quantities from 1 pcs - 0.19 EUR
Net price for quantities from 20 pcs - 0.17 EURGross price for quantities from 20 pcs - 0.17 EUR
Net price for quantities from 100 pcs - 0.16 EURGross price for quantities from 100 pcs - 0.16 EUR
Net price for quantities from 1000 pcs - 0.14 EURGross price for quantities from 1000 pcs - 0.14 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 100 pcs