+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD2-D

Fuse holder; NH2; for DIN rail mounting,screw; 400A; 690VAC; SD2


Manufacturer: BUSSMANN

Manufacturer part number:
SD2-D
TME Symbol:
SD2-D

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
fuse holder
Fuse size
NH2
Mounting
for DIN rail mounting, screw
Current rating
0.4kA
Rated voltage
690V AC
Number of poles
1
Body material
thermoplastic
Manufacturer series
SD2
Operating temperature
-20...70°C
Gross weight364.8 g
Certificates
See other products in this category: DIN Rail Sockets BUSSMANN,
See other products from this series.:
*
SD2-D
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 39.24 USDGross price for quantities from 1 pcs - 39.24 USD
Net price for quantities from 2 pcs - 37.86 USDGross price for quantities from 2 pcs - 37.86 USD
Packaging method by the manufacturer:Cardboard = 3 pcs