+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD2-S

Fuse holder; NH2; screw; 400A; 690VAC; Poles: 1; thermoplastic; SD2


Manufacturer: BUSSMANN

Manufacturer part number:
SD2-S
TME Symbol:
SD2-S

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
fuse holder
Fuse size
NH2
Mounting
screw
Current rating
0.4kA
Rated voltage
690V AC
Number of poles
1
Body material
thermoplastic
Manufacturer series
SD2
Operating temperature
-20...70°C
Gross weight480 g
Certificates
See other products in this category: DIN Rail Sockets BUSSMANN,
See other products from this series.:
*
SD2-S
0 in TME stock
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.
Net price for quantities from 3 pcs - 51.44 USDGross price for quantities from 3 pcs - 51.44 USD