+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD200

Data logger; temperature; Display: LCD; ±(0.5%+0.5°C); 199g; Ch: 3

Manufacturer: EXTECH

Manufacturer part number:
SD200
TME Symbol:
SD200

Specification

Manufacturer
EXTECH
Type of meter
data logger
Measurement
temperature
Kind of display used
LCD
Temperature measurement accuracy
±(0.5% + 0.5°C)
Temperature measuring range
-50...1300°C
Body dimensions
132x80x32mm
Interface
RS232
Temperature measurement resolution
0.1°C
Weight with battery
199g
Number of channels
3
Connectors for the country
Europe, Great Britain
Display height 1
60mm
Sampling rate
5s, 10s, 30s, 60s, 120s, 300s, 600s
Standard equipment
  • 2GB SD memory card
  • power supply
  • test probes
Power supply
  • battery LR03 AAA 1,5V x6
Measuring instrument features
  • automatic temperature compensation
  • date and time setting possibility
  • low battery indicator
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x6
Gross weight640.7 g

WATCH VIDEO

See other products in this category: Temperature and Humidity Loggers EXTECH
*
SD200
0 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.