+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD3-D

Fuse base; NH3; for DIN rail mounting; 630A; 690VAC; Poles: 1; SD3


Manufacturer: BUSSMANN

Manufacturer part number:
SD3-D
TME Symbol:
SD3-D

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
fuse base
Fuse size
NH3
Mounting
for DIN rail mounting
Current rating
630A
Rated voltage
690V AC
Number of poles
1
Body material
thermoplastic
Manufacturer series
SD3
Operating temperature
-20...70°C
Gross weight518.6 g
Certificates
See other products in this category: DIN Rail Sockets BUSSMANN,
See other products from this series.:
*
SD3-D
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 44.80 EURGross price for quantities from 1 pcs - 44.80 EUR
Net price for quantities from 3 pcs - 42.66 EURGross price for quantities from 3 pcs - 42.66 EUR
Packaging method by the manufacturer:Cardboard = 3 pcs