+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD800

Data logger; CO2,temperature,humidity; Display: LCD; ±0.8°C; ±4%

Manufacturer: EXTECH

Manufacturer part number:
SD800
TME Symbol:
SD800

Specification

Manufacturer
EXTECH
Type of meter
data logger
Measurement
CO2, humidity, temperature
Kind of display used
LCD
Temperature measurement accuracy
±0.8°C
Humidity measuring accuracy
±4%
Measurement accuracy
±5%
Humidity measuring range
10...90% RH
Temperature measuring range
0...50°C
Body dimensions
132x80x32mm
Interface
RS232
Temperature measurement resolution
0.1°C
Humidity measuring resolution
0.1% RH
Weight with battery
240g
Measuring range
0...4000ppm
Connectors for the country
Europe, Great Britain
Display height 1
60mm
Sampling rate
5s, 10s, 30s, 60s, 120s, 300s, 600s
Standard equipment
  • 2GB SD memory card
  • mounting holder
  • power supply
Power supply
  • battery LR03 AAA 1,5V x6
  • mains power supply
Measuring instrument features
  • automatic temperature compensation
  • low battery indicator
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x6
Gross weight721.3 g

WATCH VIDEO

See other products in this category: Temperature and Humidity Loggers EXTECH
*
SD800
0 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.