You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDA03H1SBD C&K - Switch DIP-SWITCH

Switch: DIP-SWITCH; Poles number: 3; ON-OFF; 0.025A/24VDC; Pos: 3

Manufacturer part number:
SDA03H1SBD

TME Symbol:
SDA03H1SBD

C&K - logo

Specification

Manufacturer
C&K
Type of switch
DIP-SWITCH
Poles number
3
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
3
Stable positions number
2
Mounting
SMT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Min. insulation resistance
0.1GΩ
Max. contact resistance:
50mΩ
Body dimensions
7.49x4.65x9.6mm
Electrical life
1000 cycles
Manufacturer series
SDA
Leads
for PCB
Row pitch
6.1mm
Contacts configuration
SPST
Kind of package
tube
Contact material
gold
Quantity in set/package
45pcs.
Gross weight0.43 g
Certificates
See other products in this category: Dip-Switches C&K,
See other products from this series.:
*
SDA03H1SBD
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerTube = 45 pcs