+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SDC107

DC-motor driver; for DIN rail mounting; 7A; 12÷36VDC


Manufacturer: WObit

Manufacturer part number:
SDC107
TME Symbol:
SDC107

Specification

Manufacturer
WObit
Type of automation module
DC-motor driver
Mounting
for DIN rail mounting
Operating temperature
5...50°C
Maximum current
7A
Interface
RS485
Dimensions
17.5x101x80.5mm
Supply voltage
  • 12...36V DC
Gross weight126.39 g
Certificates
See other products in this category: DC Motor Controllers WObit,
*
SDC107
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 91.07 EURGross price for quantities from 1 pcs - 91.07 EUR