+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDI1001700

Relay: solid state; Ucntrl: 24÷48VDC; 100A; 12÷750VDC; SDI; IP20


Manufacturer: CELDUC

Manufacturer part number:
SDI1001700
TME Symbol:
SDI1001700

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
24...48V DC
Max. operating current
100A
Switched voltage
12...750V DC
Relay variant
1-phase, current source
Manufacturer series
SDI
Body dimensions
157x68x83mm
IP rating
IP20
Switching method
instantaneous switching
Operating temperature
-40...70°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight1.05 kg
Certificates
EAN code3760283305557
See other products in this category: DC Solid State Relays CELDUC,
See other products from this series.:
*
SDI1001700
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2 538.93 EURGross price for quantities from 1 pcs - 2 538.93 EUR
Net price for quantities from 5 pcs - 2 041.34 EURGross price for quantities from 5 pcs - 2 041.34 EUR
Net price for quantities from 10 pcs - 1 913.77 EURGross price for quantities from 10 pcs - 1 913.77 EUR