+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

88167927

Quick splice; SDKF; 24A; 300V; for cable; spring clamp; 0.2÷2.5mm2


Manufacturer: ELECTRO TERMINAL

Manufacturer part number:
88167927
TME Symbol:
SDKF3

Specification

Manufacturer
ELECTRO TERMINAL
Type of splice terminal
quick splice
Manufacturer series
SDKF
Current rating
24A
Rated voltage
0.3kV
Mechanical mounting
for cable
Electrical mounting
spring clamp
Wire cross-section
0.2...2.5mm2
Number of ways
1
Number of terminals
3
Splice terminal variant
with lever
Trade name
quick splice
Gross weight2.72 g
Certificates
See other products in this category: Quick Splice ELECTRO TERMINAL,
See other products from this series.:
*
88167927
212 in TME stock
Net price for quantities from 2 pcs - 0.50 USDGross price for quantities from 2 pcs - 0.50 USD
Net price for quantities from 75 pcs - 0.45 USDGross price for quantities from 75 pcs - 0.45 USD
Net price for quantities from 225 pcs - 0.42 USDGross price for quantities from 225 pcs - 0.42 USD
Net price for quantities from 750 pcs - 0.39 USDGross price for quantities from 750 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 75 pcs