+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDL200

Meter: temperature; digital; LCD; -199.99÷850°C; -50÷1300°C; Ch: 4


Manufacturer: EXTECH

Manufacturer part number:
SDL200
TME Symbol:
SDL200

Specification

Manufacturer
EXTECH
Type of meter
temperature
Kind of meter
digital
Kind of display used
LCD
Temperature measuring range
-199.99...850°C
Temperature measurement accuracy
±(0.4% + 1°C)
Temperature measuring range (with K-type thermocouple)
-50...1300°C
Temperature measuring range (with J-type thermocouple)
-50...1150°C
Temperature measuring range (with T-type thermocouple)
-50...400°C
Temperature measuring range (with E-type thermocouple)
-50...900°C
Temperature measuring range (with R-type thermocouple)
0...1700°C
Temperature measuring range (with S-type thermocouple)
0...1500°C
Temperature measurement resolution
0.1°C
Number of channels
4
Body dimensions
182x73x47.5mm
Measurement
temperature
Measuring unit
°C, °F
Related items
5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX801515, EX871515, EX872502, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE046, SE047, SE048, SE049, SE050, SE051, SE052, SE053, SE054, SE055, SE056, SE057, SE058, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06280027, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Measurement memory
99
Illumination
yes
Power supply
  • battery LR6 AA 1,5V x6
Measuring instrument features
  • automatic power-off
  • HOLD function
  • MIN/MAX function
  • operates with thermocouple types: J, K, T, R, S, E
Standard equipment
  • case
  • memory card
  • temperature probe
Gross weight1.7479 kg

WATCH VIDEO

See other products in this category: Temperature Meters EXTECH
*
SDL200
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.