+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDS005R

Switch: detecting; Pos: 2; SPST-NC; 0.1A/12VDC; Leads: for PCB; SDS


Manufacturer: C&K

Manufacturer part number:
SDS005R
TME Symbol:
SDS005R

Specification

Manufacturer
C&K
Type of switch
detecting
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NC
DC contacts rating @R
0.1A / 12V DC
Leads
for PCB
Manufacturer series
SDS
Mechanical durability
50000 cycles
Max. contact resistance:
100mΩ
Switching method
ON-(OFF)
Mounting
SMT
Min. insulation resistance
10MΩ
Body dimensions
5.7x5mm
Kind of package
reel
Quantity in set/package
3000pcs.
Terminal pitch
4.2mm
Contact plating
silver plated
Body colour
white
Contact material
gold
Operating temperature
-40...85°C
Gross weight0.144 g
Certificates
See other products in this category: Detect Switches C&K,
See other products from this series.:
*
SDS005R
1348 in TME stock
Net price for quantities from 1 pcs - 1.27 EURGross price for quantities from 1 pcs - 1.27 EUR
Net price for quantities from 10 pcs - 1.11 EURGross price for quantities from 10 pcs - 1.11 EUR
Net price for quantities from 25 pcs - 1.00 EURGross price for quantities from 25 pcs - 1.00 EUR
Net price for quantities from 50 pcs - 0.92 EURGross price for quantities from 50 pcs - 0.92 EUR
Net price for quantities from 100 pcs - 0.86 EURGross price for quantities from 100 pcs - 0.86 EUR
Net price for quantities from 250 pcs - 0.82 EURGross price for quantities from 250 pcs - 0.82 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs