+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEFRAM21

Tester: non-contact voltage detector; VAC: 12÷1000V; 50÷60Hz


Manufacturer: SEFRAM

Manufacturer part number:
SEFRAM21
TME Symbol:
SEFRAM21

Specification

Manufacturer
SEFRAM
Type of tester
non-contact voltage detector
AC voltage measuring range
12...1000V
Frequency range of detectable voltage
50...60Hz
Operating temperature
-10...50°C
Conform to the norm
CAT IV 1000V
Length
156mm
Power supply
  • battery LR03 AAA 1,5V x2
Measuring instrument features
  • built-in torch
  • optical (LED) and acoustic indication of detected voltage
Gross weight100 g
See other products in this category: Indicators, Voltage & Continuity Testers SEFRAM,
*
SEFRAM21
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.21 EURGross price for quantities from 1 pcs - 18.21 EUR