+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SEFRAM22

Tester: non-contact voltage detector; VAC: 12÷1000V; 50÷60Hz


Manufacturer: SEFRAM

Manufacturer part number:
SEFRAM22
TME Symbol:
SEFRAM22

Specification

Manufacturer
SEFRAM
Type of tester
non-contact voltage detector
AC voltage measuring range
12...1000V
Frequency range of detectable voltage
50...60Hz
IP rating
IP67
Operating temperature
-10...50°C
Conform to the norm
CAT IV 1000V
Length
168mm
Power supply
  • battery LR03 AAA 1,5V x2
Measuring instrument features
  • built-in torch
  • non-contact determination of rotation field direction
  • optical (LED) and acoustic indication of detected voltage
Gross weight134.9 g
See other products in this category: Indicators, Voltage & Continuity Testers SEFRAM,
*
SEFRAM22
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 41.45 USDGross price for quantities from 1 pcs - 41.45 USD