+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEFRAM82

Tester: phase sequence; LCD; 40÷700VAC; Freq: 15÷400Hz


Manufacturer: SEFRAM

Manufacturer part number:
SEFRAM82
TME Symbol:
SEFRAM82

Specification

Manufacturer
SEFRAM
Type of tester
phase sequence
Kind of display used
LCD
Phase-to-phase voltage range for phase sequence indication
40...700V AC
Phase-to-phase voltage range for phase sequence indication
40...700V AC
Operating frequency
15...400Hz
Body dimensions
72x158x38.8mm
Measurement
motor's rotation direction, phase sequence
Power supply
  • from tested wiring system
Gross weight561.75 g
EAN code3701416002103

WATCH VIDEO

See other products in this category: Phase Sequence Indicators SEFRAM,
*
SEFRAM82
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 138.60 USDGross price for quantities from 1 pcs - 138.60 USD