+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SF-C21

Automation module: safety relay; 24VDC; IN: 8; SF-C21; -10÷55°C


Manufacturer: PANASONIC

Manufacturer part number:
SF-C21
TME Symbol:
SF-C21

Specification

Manufacturer
PANASONIC
Type of automation module
safety relay
Number of inputs
8
Mounting
for DIN rail mounting
Manufacturer series
SF-C21
Operating temperature
-10...55°C
Electrical connection
spring-loaded terminals
Safety category
4
Safety outputs
transistor x4
Auxiliary outputs
transistor x4
Supply voltage
  • 24V DC
Gross weight329.7 g
Certificates
See other products in this category: Safety Switches - Control Modules PANASONIC,
See other products from this series.:
*
SF-C21
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 411.25 USDGross price for quantities from 1 pcs - 411.25 USD
Net price for quantities from 5 pcs - 385.55 USDGross price for quantities from 5 pcs - 385.55 USD