+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SFEA-CA

Contact block; 22mm; SF2ER; screw terminals; Contacts: NO


Manufacturer: AUTONICS

Manufacturer part number:
SFEA-CA
TME Symbol:
SFEA-CA

Specification

Manufacturer
AUTONICS
Type of switch accessories
contact block
Switch standard
22mm
Application - series/manufacturer
SF2ER
Leads
screw terminals
Contacts configuration
NO
AC contacts rating @R
3A / 220V AC
DC contacts rating @R
0.2A / 220V DC
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories AUTONICS,
*
SFEA-CA
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.88 EURGross price for quantities from 1 pcs - 5.88 EUR
Net price for quantities from 5 pcs - 5.52 EURGross price for quantities from 5 pcs - 5.52 EUR
Net price for quantities from 10 pcs - 5.15 EURGross price for quantities from 10 pcs - 5.15 EUR